Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30829048Copy
Order Code4065677
Product RangeWE-LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.860 (CNY410.0318) |
| 5+ | CNY317.510 (CNY358.7863) |
| 10+ | CNY263.070 (CNY297.2691) |
| 20+ | CNY235.870 (CNY266.5331) |
| 40+ | CNY217.720 (CNY246.0236) |
| 100+ | CNY203.200 (CNY229.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.86 (CNY410.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30829048Copy
Order Code4065677
Product RangeWE-LT Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width29mm
Product Depth4.8mm
Attenuation80dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
4.8mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Product Width
29mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02499
