Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30818045Copy
Order Code4065676
Product RangeWE-LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.450 (CNY276.2285) |
| 5+ | CNY213.890 (CNY241.6957) |
| 10+ | CNY177.230 (CNY200.2699) |
| 20+ | CNY158.900 (CNY179.557) |
| 40+ | CNY146.680 (CNY165.7484) |
| 100+ | CNY136.890 (CNY154.6857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.45 (CNY276.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30818045Copy
Order Code4065676
Product RangeWE-LT Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width18mm
Product Depth4.5mm
Attenuation80dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
4.5mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Product Width
18mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01907
