Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031210Copy
Manufacturer Standard Lead Time14 weeks
Order Code3812653
Product RangeWE-LT
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.450 (CNY225.3785) |
| 5+ | CNY174.520 (CNY197.2076) |
| 10+ | CNY144.610 (CNY163.4093) |
| 20+ | CNY129.640 (CNY146.4932) |
| 40+ | CNY119.680 (CNY135.2384) |
| 100+ | CNY111.690 (CNY126.2097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.45 (CNY225.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031210Copy
Manufacturer Standard Lead Time14 weeks
Order Code3812653
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width12mm
Product Depth10mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
10mm
Attenuation
80dB
Gasket Material
Polyurethane Foam
Product Width
12mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788
