Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021025Copy
Order Code3812610
Product RangeWE-LT
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.920 (CNY143.4196) |
| 3+ | CNY122.530 (CNY138.4589) |
| 5+ | CNY118.140 (CNY133.4982) |
| 10+ | CNY113.750 (CNY128.5375) |
| 20+ | CNY108.580 (CNY122.6954) |
| 50+ | CNY103.400 (CNY116.842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.92 (CNY143.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021025Copy
Order Code3812610
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width10mm
Product Depth25mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
25mm
Product Range
WE-LT
Gasket Material
Polyurethane Foam
Product Width
10mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
