Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021007Copy
Order Code3104207
Product RangeWE-LT
Your Part Number
361 In Stock
Need more?
361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.760 (CNY86.7388) |
| 5+ | CNY75.040 (CNY84.7952) |
| 10+ | CNY73.320 (CNY82.8516) |
| 20+ | CNY69.830 (CNY78.9079) |
| 40+ | CNY66.330 (CNY74.9529) |
| 100+ | CNY55.820 (CNY63.0766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.76 (CNY86.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021007Copy
Order Code3104207
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width10mm
Product Depth7mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
7mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Width
10mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
