Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020907Copy
Order Code4065659
Product RangeWE-LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.010 (CNY125.4413) |
| 5+ | CNY106.670 (CNY120.5371) |
| 10+ | CNY102.330 (CNY115.6329) |
| 20+ | CNY98.000 (CNY110.740) |
| 40+ | CNY93.660 (CNY105.8358) |
| 80+ | CNY88.710 (CNY100.2423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.01 (CNY125.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020907Copy
Order Code4065659
Product RangeWE-LT Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width9mm
Product Depth7mm
Product RangeWE-LT Series
Attenuation86dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
7mm
Attenuation
86dB
Gasket Material
Polyurethane Foam
Product Width
9mm
Product Range
WE-LT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01042
