Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020706Copy
Manufacturer Standard Lead Time14 weeks
Order Code3812628
Product RangeWE-LT
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.210 (CNY116.6273) |
| 5+ | CNY90.310 (CNY102.0503) |
| 10+ | CNY74.830 (CNY84.5579) |
| 20+ | CNY67.100 (CNY75.823) |
| 40+ | CNY61.930 (CNY69.9809) |
| 100+ | CNY57.800 (CNY65.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.21 (CNY116.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020706Copy
Manufacturer Standard Lead Time14 weeks
Order Code3812628
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width7mm
Product Depth6mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Width
7mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
