Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30206025Copy
Order Code3812605
Product RangeWE-LT
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.110 (CNY55.4943) |
| 5+ | CNY48.010 (CNY54.2513) |
| 10+ | CNY46.910 (CNY53.0083) |
| 20+ | CNY44.670 (CNY50.4771) |
| 40+ | CNY42.420 (CNY47.9346) |
| 100+ | CNY35.720 (CNY40.3636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.11 (CNY55.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30206025Copy
Order Code3812605
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width6mm
Product Depth2.5mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
2.5mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Width
6mm
Product Range
WE-LT
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
