Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY951.040 (CNY1,074.6752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY951.04 (CNY1,074.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2617029022001
Order Code4695916
Technical Datasheet
Board TypeEvaluation Kit
Silicon Core Number2617011022000, ESP32-C3FH4
IC FunctionRadio Module
Application Sub TypeRadio Module
Kit ContentsEvaluation Board 2617011022000, ESP32-C3FH4, USB2 A to Micro USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2617029022001 is a EV-board with Orthosie-I module mounted. The Orthosie-I module is a radio module/device for wireless communication between devices such as control systems, remote controls, sensors etc.
- No firmware preflashed: IEEE 802.11 b/g/n Wi-Fi and Bluetooth® LE 5.0 protocols supported
- Based on the 32-bit RISC-V single core processor Espressif ESP32-C3 with up to 160MHz
- UART, SPI, I²C and ADC interfaces
- 4MB flash memory and 400kB RAM
- 1µA sleep current (power-off mode)
- 15 configurable GPIOs
Contents
EV-Board with Orthosie-I, 2 USB2 A to microUSB cable.
Technical Specifications
Board Type
Evaluation Kit
IC Function
Radio Module
Kit Contents
Evaluation Board 2617011022000, ESP32-C3FH4, USB2 A to Micro USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
2617011022000, ESP32-C3FH4
Application Sub Type
Radio Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
