Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.530 (CNY272.9289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.53 (CNY272.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611149024011Copy
Order Code4205423
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Board TypeEvaluation Kit
Silicon Core Number2611011024010
IC FunctionBluetooth Low Energy Radio Module
Application Sub TypeBluetooth Low Energy
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Silicon Core Number
2611011024010
Application Sub Type
Bluetooth Low Energy
Product Range
-
Board Type
Evaluation Kit
IC Function
Bluetooth Low Energy Radio Module
Kit Contents
Family Evaluation Board 2611011024010, Proteus-III-SPI Integrated PCB Antenna
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
