Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.970 (CNY271.1661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.97 (CNY271.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611109021011Copy
Order Code3759099
Technical Datasheet
Board TypeMini Evaluation Board
Silicon ManufacturerWurth Elektronik
Silicon Core Number2611011021010 Thetis-I Module
IC FunctionRadio Module
Application Sub TypeRadio Modules
Kit ContentsMini EV-Board Thetis-I Module, ESD Safe Cover
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Thetis-I mini evaluation board is an application-oriented development board meant to support the rapid prototyping of a Wirepas mesh network. It offers the user the possibility to develop hardware and software for the Thetis-I Wirepas module. By default, the basic pin headers and connectors are assembled in the mini evaluation board. The additional components shall be assembled by the user according to requirements and application.
- Allows connection with a host microcontroller for application development
Contents
Thetis-I mini evaluation board, ESD safe cover.
Technical Specifications
Board Type
Mini Evaluation Board
Silicon Core Number
2611011021010 Thetis-I Module
Application Sub Type
Radio Modules
Product Range
-
Silicon Manufacturer
Wurth Elektronik
IC Function
Radio Module
Kit Contents
Mini EV-Board Thetis-I Module, ESD Safe Cover
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
