
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.850 (CNY1,073.3305) |
Product Information
Product Overview
2611017221001 is a Thyone-I EV-Kit (Long Range). This EV kit contains evaluation board with Thyone-I with SMA connection for external antenna. The evaluation board offers the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC. For the connection to a micro controller system the development board is equipped with a multi-pin connector which is connected to all pins of the RF module. Jumpers allow the module to be disconnected from components such as the USB interface which are not required. The Thyone-I module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc.
- Thyone-I: 2.4GHz proprietary with smart antenna configuration
Contents
Evaluation board with Thyone-I with SMA connection for external antenna, 2.4GHz external antenna - 2600130021, USB2 A to USB micro cable, ESD safe cover.
Technical Specifications
Evaluation Kit
Radio Module
Evaluation Board 2611011021000/nRF52840, Antenna, USB2 A to USB Micro Cable, ESD Safe Cover
No SVHC (04-Feb-2026)
2611011021000, nRF52840
Radio Module
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
