
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.090 (CNY1,117.6717) |
Product Information
Product Overview
2609039281061 is an EV-Kit for Thebe-II-IN radio module. The Thebe-II-IN is a radio module for wireless communication between devices, such as control systems, remote controls, sensors, etc. It is based on the Würth Elektronik eiSos Thebe-II module and has been specifically certified for the Indian 868MHz frequency range. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams, if enabled. It can be deployed wherever the wireless exchange of data packets among two or more parties is required. A serial interface (UART), whose data rate and format can be adjusted flexibly, is available for communicating with the host system.
- ETA-WPC certification for use in India
- Range of up to 20km line of sight
- Small size: 17 x 27 x 4mm
- Low-power functions (Wake-On-Radio)
- 500mW (+27dBm) TX power
- Drop in compatible to Tarvos-III
- Flexible addressing (max. 255 nodes per network)
- Integrated software stack with extensive functions
Technical Specifications
Evaluation Kit
2609031181060, CC1310
Evaluation Board 2609031181060, CC1310
No SVHC (04-Feb-2026)
Radio Module
Radio Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
