Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178050601Copy
Manufacturer Standard Lead Time34 weeks
Order Code2505862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.550 (CNY679.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.55 (CNY679.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178050601Copy
Manufacturer Standard Lead Time34 weeks
Order Code2505862
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core NumberWPMDM1500602
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board WPMDM1500602
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board WPMDM1500602
Automotive Qualification Standard
-
Silicon Core Number
WPMDM1500602
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39
