Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No17791063215Copy
Order Code3050537
Product RangeMagI3C VISM Series
Your Part Number
9 In Stock
115 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.120 (CNY118.7856) |
| 5+ | CNY103.550 (CNY117.0115) |
| 10+ | CNY101.980 (CNY115.2374) |
| 50+ | CNY96.490 (CNY109.0337) |
| 100+ | CNY92.020 (CNY103.9826) |
| 250+ | CNY90.180 (CNY101.9034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.12 (CNY118.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No17791063215Copy
Order Code3050537
Product RangeMagI3C VISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio5:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 16V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min8V
Input Voltage DC Max42V
Product RangeMagI3C VISM Series
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
300mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
8V
Product Range
MagI3C VISM Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
42V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
