Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158353060Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2470234RL
Cut Tape2470234
Product RangeWL-SWTC
Your Part Number
13 In Stock
1,000 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.680 | CNY24.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY22.470 (CNY25.3911) |
| 25+ | CNY22.130 (CNY25.0069) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY21.570 (CNY24.3741) |
| 500+ | CNY21.340 (CNY24.1142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158353060Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2470234RL
Cut Tape2470234
Product RangeWL-SWTC
Technical Datasheet
Product RangeWL-SWTC
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test121lm
CCT6000K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2.52W
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WL-SWTC series top view Ceramic SMD LED with water clear silicone lens and InGaN chip technology. It features fast switching, high brightness and minimal side emission. It is applicable for indoor lighting (spot light, down light), outdoor lighting (street light, security light, tunnel light, parking lot light), industrial lighting (high-bay light, low-bay light), consumer lighting (torch light), white LEDs in agricultural equipment lighting, signal and symbol luminaries.
- No IR radiation
- Flexible coupling with secondary optic
- Various colour temperatures
- Compact footprint
- 8°C/W Thermal resistance junction to solder point
- 150°C LED junction temperature
- 2 Moisture sensitivity level
- Lumen maintenance, test reports according to IES LM-80 available
Applications
LED Lighting, Industrial, Consumer Electronics, Agriculture, Signalling
Technical Specifications
Product Range
WL-SWTC
Viewing Angle
120°
CCT
6000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.52W
LED Colour
White
Luminous Flux @ Test
121lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
