Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RG73000PCopy
Order Code3879143
Product RangeWL-SBRW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RG73000PCopy
Order Code3879143
Product RangeWL-SBRW Series
Technical Datasheet
LED ColourRed, Green
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 180mcd, G 285mcd
Forward Voltage / ColourR 2V, G 3.3V
Wavelength / ColourR 624nm, G 525nm
Product RangeWL-SBRW Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 156125RG73000P
1 Product Found
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 180mcd, G 285mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
LED Mounting
SMD - Reverse Mount
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 3.3V
Product Range
WL-SBRW Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
