Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125M173000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2765007RL
Cut Tape2765007
Product RangeWL-SFRW
Your Part Number
2,748 In Stock
6,000 more incoming. You can reserve stock now
2,748 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY8.900 (CNY10.057) |
| 25+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125M173000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2765007RL
Cut Tape2765007
Product RangeWL-SFRW
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 80mcd, G 280mcd, B 70mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product RangeWL-SFRW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 156125M173000 from Wurth Elektronik is a WL-SFRW SMD full colour reverse mount waterclear LED. It features wide viewing angle, low power consumption, industry standard footprint, small package for exceptional brightness, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, symbol and switch buttons.
- AlInGaP + InGaN chip technology, 1205 size rectangular lens type
- Red, green and blue emitting colour
- Peak wavelength is 632nm (red), 520nm (green), 468nm (blue) at 20mA
- Dominant wavelength is 624nm (red), 525nm (green), 470nm (blue) at 20mA
- Luminous intensity is 80mcd (red), 280mcd(green) and 70mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.9V (green) and 3.9V (blue)
- Spectral bandwidth is 20nm (red), 30nm (green) and 20nm (blue) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green) and 78mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 80mcd, G 280mcd, B 70mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
WL-SFRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
