Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120RS82500PCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4228437RL
Cut Tape4228437
Product RangeWL-SMRW Series
Your Part Number
139 In Stock
4,000 more incoming. You can reserve stock now
139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.110 | CNY3.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.110 (CNY3.5143) |
| 10+ | CNY3.060 (CNY3.4578) |
| 25+ | CNY2.790 (CNY3.1527) |
| 50+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120RS82500PCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4228437RL
Cut Tape4228437
Product RangeWL-SMRW Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity1.1cd
Viewing Angle20°
Lens ShapeDome
Product RangeWL-SMRW Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
1.1cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
20°
Product Range
WL-SMRW Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
