Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120BS75300Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2765000RL
Cut Tape2765000
Product RangeWL-SMRW
Your Part Number
5,058 In Stock
Need more?
5,058 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY2.930 (CNY3.3109) |
| 25+ | CNY2.700 (CNY3.051) |
| 50+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120BS75300Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2765000RL
Cut Tape2765000
Product RangeWL-SMRW
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity50mcd
Viewing Angle140°
Lens ShapeCylindrical
Product RangeWL-SMRW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 156120BS75300 from Wurth Elektronik is a WL-SMRW SMD mono-colour reverse mount waterclear LED. This is a small size and thin body for space saving it is ideal for narrow space applications. It features low power consumption, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, push button backlighting, symbol and switch backlighting and general lighting.
- InGaN chip technology, 1206 size cylindrical lens type
- Blue emitting colour
- Peak wavelength is 465nm at 20mA
- Dominant wavelength is 470nm at 20mA
- Luminous intensity is 50mcd at 20mA
- Maximum forward voltage is 3.8V at 20mA
- Spectral bandwidth is 25nm at 20mA
- Viewing angle is 140° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 95mW
Applications
LED Lighting
Technical Specifications
LED Colour
Blue
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.2V
Luminous Intensity
50mcd
Lens Shape
Cylindrical
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
WL-SMRW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
