
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.230 | CNY3.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY3.100 (CNY3.503) |
| 50+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.750 (CNY1.9775) |
Product Information
Product Overview
The 150224SS73100 from Wurth Elektronik is a WL-SMTW SMD mono-colour waterclear top LED. This LED features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, slim, miniature size and flexibility in design. It is used in signage and indirect illumination, flat lamp, indicator and backlight in automotive, telecommunication, consumer application such as dash board, telephone or A/V equipments, flat backlight for LCDs, switches and symbols, optical indicators, indoor and outdoor displays, scanner, backlight in LCD, cellular phones, switches, keys, displays, illuminated advertising, panel, lighting device such as indicator, general lighting, camera flash, hand carrier flash, coupling into light guides.
- Peak wavelength of 652nm at 20mA
- Dominant wavelength of 636nm at 20mA
- AlInGaP chip technology, super red emitting colour and waterclear lens type
- Luminous intensity of 130mcd at 20mA
- Maximum forward voltage of 2.4V at 20mA
- Spectral bandwidth of 15nm at 20mA
- Maximum reverse voltage of 1.5V at 5mA
- Viewing angle of 120° at 20mA
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 72mW
Applications
LED Lighting
Technical Specifications
Red
2.3mm x 1.4mm
2.1V
130mcd
Rectangular
-
No SVHC (04-Feb-2026)
SMD
20mA
636nm
120°
WL-SMTW
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
