Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141SS63140Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2990853RL
Cut Tape2990853
Product RangeWL-SMTD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY5.740 (CNY6.4862) |
| 25+ | CNY5.390 (CNY6.0907) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141SS63140Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2990853RL
Cut Tape2990853
Product RangeWL-SMTD
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ630nm
Luminous Intensity13cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMTD
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
3.5mm x 2.8mm
Forward Voltage
2.4V
Luminous Intensity
13cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
WL-SMTD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
