Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RY73110Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2990868RL
Cut Tape2990868
Product RangeWL-SBTW
Your Part Number
1,207 In Stock
Need more?
1,207 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY4.880 (CNY5.5144) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.450 (CNY3.8985) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RY73110Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2990868RL
Cut Tape2990868
Product RangeWL-SBTW
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourR 20mA, Y 20mA
Luminous Intensity / ColourR 150mcd, Y 230mcd
Forward Voltage / ColourR 2V, Y 2V
Wavelength / ColourR 625nm, Y 590nm
Product RangeWL-SBTW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 150mcd, Y 230mcd
Wavelength / Colour
R 625nm, Y 590nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, Y 20mA
Forward Voltage / Colour
R 2V, Y 2V
Product Range
WL-SBTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
