Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RS63130Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3879129RL
Cut Tape3879129
Product RangeWL-SMTD Series
Your Part Number
1,727 In Stock
Need more?
1,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY5.610 (CNY6.3393) |
| 25+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RS63130Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3879129RL
Cut Tape3879129
Product RangeWL-SMTD Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ620nm
Luminous Intensity16cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMTD Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.4V
Luminous Intensity
16cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
620nm
Viewing Angle
30°
Product Range
WL-SMTD Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
