Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120BS87000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4228424RL
Cut Tape4228424
Product RangeWL-SMCW Series
Your Part Number
3,659 In Stock
Need more?
3,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.870 | CNY1.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.870 (CNY2.1131) |
| 10+ | CNY1.830 (CNY2.0679) |
| 25+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120BS87000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4228424RL
Cut Tape4228424
Product RangeWL-SMCW Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity300mcd
Viewing Angle70°
Lens Shape-
Product RangeWL-SMCW Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.2V
Luminous Intensity
300mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
70°
Product Range
WL-SMCW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002931
