Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080M173000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2764967RL
Cut Tape2764967
Product RangeWL-SFCW
Your Part Number
1,409 In Stock
Need more?
1,409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY7.480 (CNY8.4524) |
| 25+ | CNY6.800 (CNY7.684) |
| 50+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY3.980 (CNY4.4974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080M173000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2764967RL
Cut Tape2764967
Product RangeWL-SFCW
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 112mcd, G 285mcd, B 70mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product RangeWL-SFCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 150080M173000 from Wurth Elektronik is a WL-SFCD SMD full-colour waterclear chip LED.
- AlInGaP + InGaN chip technology, 0805 size chip LED
- Red, green and blue emitting colour
- Peak wavelength is 632nm (red), 520nm (green), 468nm (blue) at 20mA
- Dominant wavelength is 624nm (red), 525nm (green), 470nm (blue) at 20mA
- Luminous intensity is 112mcd (red), 285mcd (green) and 70mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.9V (green) and 3.9V (blue)
- Spectral bandwidth is 20nm (red), 30nm (green) and 40nm (blue) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green) and 78mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 112mcd, G 285mcd, B 70mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
WL-SFCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
