Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 150060RS86000 LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 624 nm](https://www.element14.cn/productimages/standard/en_GB/3408608-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS86000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3408608RL
Cut Tape3408608
Product RangeWL-SMCW
Your Part Number
3,930 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
3,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.370 | CNY3.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.770 (CNY3.1301) |
| 25+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS86000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3408608RL
Cut Tape3408608
Product RangeWL-SMCW
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity800mcd
Viewing Angle60°
Lens ShapeDome
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
60°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
