Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150044M155220Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4228423RL
Cut Tape4228423
Product RangeWL-SFCC Series
Your Part Number
940 In Stock
8,000 more incoming. You can reserve stock now
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.510 | CNY4.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.890 (CNY4.3957) |
| 25+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150044M155220Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4228423RL
Cut Tape4228423
Product RangeWL-SFCC Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 10mA, G 10mA, B 10mA
Luminous Intensity / ColourR 200mcd, G 500mcd, B 110mcd
Forward Voltage / ColourR 2V, G 3V, B 3V
Wavelength / ColourR 623nm, G 525nm, B 465nm
Product RangeWL-SFCC Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 200mcd, G 500mcd, B 110mcd
Wavelength / Colour
R 623nm, G 525nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 10mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2V, G 3V, B 3V
Product Range
WL-SFCC Series
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
