Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 150040SS73240 LED, Super Red, SMD, 0402 [1005 Metric], 20 mA, 2 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/2990860-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040SS73240Copy
Order Code
Re-Reel4228422RL
Cut Tape4228422
Product RangeWL-SMCC Series
Your Part Number
2,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.350 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY12.880 (CNY14.5544) |
| 25+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.800 (CNY11.074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040SS73240Copy
Order Code
Re-Reel4228422RL
Cut Tape4228422
Product RangeWL-SMCC Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity75mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeWL-SMCC Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Super Red
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
75mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
WL-SMCC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
