Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 150040AS73240 LED, Amber, SMD, 0402 [1005 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/2990860-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73240Copy
Order Code
Re-Reel4228421RL
Cut Tape4228421
Product RangeWL-SMCC Series
Your Part Number
1,861 In Stock
Need more?
1,861 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY13.330 (CNY15.0629) |
| 25+ | CNY11.650 (CNY13.1645) |
| 50+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73240Copy
Order Code
Re-Reel4228421RL
Cut Tape4228421
Product RangeWL-SMCC Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity110mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeWL-SMCC Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Amber
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
WL-SMCC Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
