Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140827182000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4228417RL
Cut Tape4228417
Product RangeWL-OCPT 827 Series
Your Part Number
1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY6.070 (CNY6.8591) |
| 25+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140827182000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4228417RL
Cut Tape4228417
Product RangeWL-OCPT 827 Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage5kVrms
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT 827 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
WL-OCPT series is a optocoupler by Würth Elektronik. With the new optocouplers, Würth Elektronik presents one of the latest additions to its optoelectronic product portfolio. The innovative design features a coplanar structure and high-grade silicon for total internal reflection. This ensures the isolation gap stay fixed during the production process and provide perfect isolation and protection for your application. The total internal reflection provide stable CTR over the whole temperature range and high CTR even at low current operation.
- High isolation voltage
- Good stability of inner isolation
- Stable CTR in full operation
- Different CTR binning's available
- High collector-emitter voltage
- Fast switching times
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SDIP
Forward Current If Max
60mA
CTR Min
130%
Product Range
WL-OCPT 827 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
