Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1312121320437Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4420409RL
Cut Tape4420409
Product RangeWL-ICLED Series
Your Part Number
251 In Stock
7,000 more incoming. You can reserve stock now
251 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY3.960 (CNY4.4748) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1312121320437Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4420409RL
Cut Tape4420409
Product RangeWL-ICLED Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 600mcd, G 1cd, B 240mcd
Forward Voltage / ColourR 5V, G 5V, B 5V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product RangeWL-ICLED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 600mcd, G 1cd, B 240mcd
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 5V, G 5V, B 5V
Product Range
WL-ICLED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
