Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1312020030000Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4420406RL
Cut Tape4420406
Product RangeWL-ICLED Series
Your Part Number
9,493 In Stock
6,000 more incoming. You can reserve stock now
9,493 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.090 | CNY5.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.090 (CNY5.7517) |
| 10+ | CNY4.200 (CNY4.746) |
| 25+ | CNY3.950 (CNY4.4635) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.390 (CNY3.8307) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1312020030000Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4420406RL
Cut Tape4420406
Product RangeWL-ICLED Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 5.5mA, G 5.5mA, B 5.5mA
Luminous Intensity / ColourR 80mcd, G 120mcd, B 50mcd
Forward Voltage / ColourR 5V, G 5V, B 5V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product RangeWL-ICLED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 80mcd, G 120mcd, B 50mcd
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 5.5mA, G 5.5mA, B 5.5mA
Forward Voltage / Colour
R 5V, G 5V, B 5V
Product Range
WL-ICLED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
