Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoCGD12HBXMPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3212280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,347.510 (CNY3,782.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,347.51 (CNY3,782.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCGD12HBXMPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3212280
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit ContentsEvaluation Board CAB450M12XM3
Product Range-
SVHCTo Be Advised
Product Overview
CGD12HBXMP is an evaluation gate driver tool optimized for the XM3 module platform. The CGD12HBXMP is a form-factor-fitting, two-channel gate driver for the XM3 power module platform. Each of the two gate drive channels is protected against over-current and reverse polarity. The on-board 2W isolated power supplies support 80kHz switching frequency. Typical applications include motor and traction drives, UPS, EV chargers, industrial automation & testing, power supplies.
- Optimized for Wolfspeed’s high-performance XM3 SiC half bridge power modules
- DC bus voltage up to 1000V
- On-board 2W isolated power supplies supporting 80kHz switching frequency
- User-configurable turn-on and turn-off gate resistors enabling switching loss optimization
- Primary OVLO and UVLO with hysteresis
- On-board overcurrent; shoot-through prevention; and reverse polarity protection
- Differential inputs for increased noise immunity
- Very low isolation capacitance (less than 5pF) and 100kV/μs common-mode transient immunity (CMTI)
- Fault and power indicator LEDs for instant visual feedback
- Supply voltage range from 10.2V to 13.2V
Technical Specifications
Kit Application Type
Power Management
Kit Contents
Evaluation Board CAB450M12XM3
SVHC
To Be Advised
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (1)
Alternatives for CGD12HBXMP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223
