Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,075.210 (CNY7,994.9873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,075.21 (CNY7,994.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAS300M12BM2Copy
Order Code2630834
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id404A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5000µohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.3V
Power Dissipation1.66kW
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
404A
Drain Source On State Resistance
5000µohm
No. of Pins
-
Gate Source Threshold Voltage Max
2.3V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
1.66kW
Product Range
-
Technical Docs (2)
Alternatives for CAS300M12BM2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35607
