Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part NoEMUG 32 GRYCopy
Order Code1797642
Also Known As10060774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.350 (CNY2.6555) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoEMUG 32 GRYCopy
Order Code1797642
Also Known As10060774
Technical Datasheet
Thread SizeM32
MaterialPolyamide/Glass Fibre
Locknut Plating-
Thickness6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EMUG 32 GRY is a M32 x 1.5 Locknut made of polyamide/reinforced glass fibre in popular light grey (RAL 7035). It is resistance to acetone, benzene, diesel oil, oils and greases, paint and varnish solvents.
- Low susceptibility to stress corrosion cracking
- -40 to 100°C Temperature range
- Colour Light Grey RAL 7035 (Code 10060774)
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M32
Locknut Plating
-
Product Range
-
Material
Polyamide/Glass Fibre
Thickness
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
