Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2356069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.860 (CNY97.0218) |
| 5+ | CNY80.540 (CNY91.0102) |
| 10+ | CNY78.100 (CNY88.253) |
| 20+ | CNY75.210 (CNY84.9873) |
| 50+ | CNY73.330 (CNY82.8629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.86 (CNY97.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/WCopy
Manufacturer Standard Lead Time8 weeks
Order Code2356069
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP66
Body ColourWhite
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The COMBI 308/5/W is a COMBI Junction Box offers outstanding properties for the widest range of applications. It is used in domestic applications such as railway, shipping and offshore industries. It combines the highest plastics expertise with unique design and is suitable for indoor as well as outdoor use.
- Strong thermoplastic housing made from two separate plastic components
- Ribbed corners and the unique WISKA bellied cover
- Rust-free captive quick-release fasteners, close and seal the box with just a quarter turn
- Combined threaded and membrane entries for installation without tools or locknuts
- Bellied cover allows 10% more installation space
Applications
Industrial, Commercial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
Body Colour
White
External Height - Imperial
2.01"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
