Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part NoCOMBI 1210/5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2356082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.610 (CNY301.2693) |
| 5+ | CNY259.770 (CNY293.5401) |
| 10+ | CNY250.790 (CNY283.3927) |
| 20+ | CNY245.780 (CNY277.7314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.61 (CNY301.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 1210/5Copy
Manufacturer Standard Lead Time8 weeks
Order Code2356082
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric81mm
External Width - Metric140mm
External Depth - Metric160mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial5.51"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The COMBI 1210/5 is a COMBI Junction Box offers outstanding properties for the widest range of applications. It is used in domestic applications such as railway, shipping and offshore industries. It combines the highest plastics expertise with unique design and is suitable for indoor as well as outdoor use.
- Strong thermoplastic housing made from two separate plastic components
- Ribbed corners and the unique WISKA bellied cover
- Rust-free captive quick-release fasteners, close and seal the box with just a quarter turn
- Combined threaded and membrane entries for installation without tools or locknuts
- Bellied cover allows 10% more installation space
Applications
Industrial, Commercial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
81mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
3.19"
External Depth - Imperial
6.3"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36242
