Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10110744Copy
Manufacturer Standard Lead Time7 weeks
Order Code4241016
Product RangeCOMBI 1610/3 Series
Also Known AsCOMBI 1610/3 WH
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.200 (CNY491.776) |
| 5+ | CNY417.170 (CNY471.4021) |
| 10+ | CNY385.520 (CNY435.6376) |
| 25+ | CNY353.880 (CNY399.8844) |
| 50+ | CNY322.240 (CNY364.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.20 (CNY491.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10110744Copy
Manufacturer Standard Lead Time7 weeks
Order Code4241016
Product RangeCOMBI 1610/3 Series
Also Known AsCOMBI 1610/3 WH
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric94mm
External Width - Metric160mm
External Depth - Metric200mm
IP RatingIP66, IP67
Body ColourWhite
NEMA Rating-
External Height - Imperial3.7"
External Width - Imperial6.3"
External Depth - Imperial7.87"
Product RangeCOMBI 1610/3 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
94mm
External Depth - Metric
200mm
Body Colour
White
External Height - Imperial
3.7"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2018)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
COMBI 1610/3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
