Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10107075
Order Code4241020
Also Known AsBCA-S-17-BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,318.490 (CNY1,489.8937) |
| 5+ | CNY1,272.230 (CNY1,437.6199) |
| 10+ | CNY1,212.730 (CNY1,370.3849) |
| 25+ | CNY1,058.390 (CNY1,195.9807) |
| 50+ | CNY1,019.150 (CNY1,151.6395) |
| 100+ | CNY984.700 (CNY1,112.711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,318.49 (CNY1,489.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10107075
Order Code4241020
Also Known AsBCA-S-17-BK
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter21.2mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
21.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
