Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10103370Copy
Manufacturer Standard Lead Time7 weeks
Order Code3377583
Product RangeWiska Sprint ESKE/1-e Cable Glands
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.840 (CNY206.6092) |
| 10+ | CNY170.530 (CNY192.6989) |
| 25+ | CNY158.240 (CNY178.8112) |
| 100+ | CNY150.940 (CNY170.5622) |
| 250+ | CNY145.520 (CNY164.4376) |
| 500+ | CNY138.150 (CNY156.1095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.84 (CNY206.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10103370Copy
Manufacturer Standard Lead Time7 weeks
Order Code3377583
Product RangeWiska Sprint ESKE/1-e Cable Glands
Technical Datasheet
Thread SizeM63
Cable Diameter Min34mm
Cable Diameter Max48mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeWiska Sprint ESKE/1-e Cable Glands
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Increased safety cable gland with connection thread sealing ring for optimum sealing
- Strain relief through WISKA patent lamella
- Profile thread with high torque guarantees tight and permanent fit of the cap nut (vibration-safe)
Technical Specifications
Thread Size
M63
Cable Diameter Max
48mm
Gland Colour
Black
Product Range
Wiska Sprint ESKE/1-e Cable Glands
Cable Diameter Min
34mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
