Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10102370Copy
Manufacturer Standard Lead Time7 weeks
Order Code4240991
Product RangeEVPS Series
Also Known AsGTIN UPC EAN: 4007685061216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.590 (CNY28.9167) |
| 10+ | CNY23.500 (CNY26.555) |
| 100+ | CNY21.820 (CNY24.6566) |
| 250+ | CNY20.800 (CNY23.504) |
| 500+ | CNY20.150 (CNY22.7695) |
| 1000+ | CNY19.030 (CNY21.5039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.59 (CNY28.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10102370Copy
Manufacturer Standard Lead Time7 weeks
Order Code4240991
Product RangeEVPS Series
Also Known AsGTIN UPC EAN: 4007685061216
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69
Product RangeEVPS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VentPLUG is used when a cable gland, with an additional pressure equalisation unit, is required to vent the enclosure. Features a flat, space-saving design to enable flexible usage.
- IP68/IP69 rated
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
-
Gland Colour
Black
Product Range
EVPS Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
