Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10066417Copy
Manufacturer Standard Lead Time8 weeks
Order Code2344193
Product RangeESKV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.750 (CNY426.8575) |
| 5+ | CNY352.310 (CNY398.1103) |
| 10+ | CNY326.930 (CNY369.4309) |
| 25+ | CNY311.850 (CNY352.3905) |
| 50+ | CNY300.640 (CNY339.7232) |
| 100+ | CNY285.410 (CNY322.5133) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY377.75 (CNY426.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10066417Copy
Manufacturer Standard Lead Time8 weeks
Order Code2344193
Product RangeESKV Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max48mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeESKV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
48mm
Gland Colour
Grey
Product Range
ESKV Series
Cable Diameter Min
34mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35
