Print Page
Image is for illustrative purposes only. Please refer to product description.
![WIMA SMDTD02330QA00KP00 General Purpose Film Capacitor, Metallized PET, 2220 [5650 Metric], 0.033 µF, ± 10%, 63 V, 100 V](https://www.element14.cn/productimages/standard/en_GB/100596105-40.jpg)
ManufacturerWIMA
Manufacturer Part NoSMDTD02330QA00KP00Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1005952RL
Cut Tape1005952
Product RangeSMDT Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.880 (CNY5.5144) |
| 200+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTD02330QA00KP00Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1005952RL
Cut Tape1005952
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2220 [5650 Metric]
Capacitance0.033µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.5mm
Product Width5.1mm
Product Height3.5mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.033µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.5mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5.1mm
Product Range
SMDT Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
