Print Page
Image is for illustrative purposes only. Please refer to product description.
![WIMA SMDTC04100QB00KP00 General Purpose Film Capacitor, Metallized PET, 2220 [5650 Metric], 1 µF, ± 10%, 40 V, 63 V](https://www.element14.cn/productimages/standard/en_GB/3296243-40.jpg)
ManufacturerWIMA
Manufacturer Part NoSMDTC04100QB00KP00Copy
Order Code3296244
Product RangeSMDT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTC04100QB00KP00Copy
Order Code3296244
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2220 [5650 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length5.7mm
Product Width5.1mm
Product Height4.5mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
5.7mm
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5.1mm
Product Range
SMDT Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
