Print Page
Image is for illustrative purposes only. Please refer to product description.
![WIMA SMDTC03470TA00KQ00 General Purpose Film Capacitor, Metallized PET, 2824 [7260 Metric], 0.47 µF, ± 10%, 40 V, 63 V](https://www.element14.cn/productimages/standard/en_GB/100596105-40.jpg)
ManufacturerWIMA
Manufacturer Part NoSMDTC03470TA00KQ00Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1005968RL
Cut Tape1005968
Product RangeSMDT Series
Your Part Number
12,101 In Stock
Need more?
12,101 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.950 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1500+ | CNY5.430 (CNY6.1359) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTC03470TA00KQ00Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1005968RL
Cut Tape1005968
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2824 [7260 Metric]
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3mm
Product Width6.1mm
Product Height3mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for SMDTC03470TA00KQ00
1 Product Found
Product Overview
The SMDT series SMD Film Capacitor with polyethylene-terephthalate (PET) film dielectric and vacuum-deposited electrodes. It has tinned plates terminations and solvent-resistant flame-retardant plastic case. It is suitable for general DC-applications such as by-pass, blocking, coupling and decoupling.
- Self-healing properties
- Size codes 1812, 2220, 2824, 4030, 5040 and 6054 with PET and encapsulated
- 0.01 to 6.8μF Capacitance range
- UL94V-0 Flammability rating
Applications
Clock & Timing, Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.1mm
Product Range
SMDT Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
