Print Page
Image is for illustrative purposes only. Please refer to product description.
![WIMA SMDTC03150TA00KQ00 General Purpose Film Capacitor, Metallized PET, 2824 [7260 Metric], 0.15 µF, ± 10%, 40 V, 63 V](https://www.element14.cn/productimages/standard/en_GB/100596105-40.jpg)
ManufacturerWIMA
Manufacturer Part NoSMDTC03150TA00KQ00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1005964
Product RangeSMDT Series
Your Part Number
594 In Stock
Need more?
594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1500+ | CNY3.010 (CNY3.4013) |
| 3000+ | CNY2.840 (CNY3.2092) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTC03150TA00KQ00Copy
Manufacturer Standard Lead Time24 weeks
Order Code1005964
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2824 [7260 Metric]
Capacitance0.15µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3mm
Product Width6.1mm
Product Height3mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.15µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.1mm
Product Range
SMDT Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
