Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKY22W24704F00KSSDCopy
Order Code3296239
Product RangeMKY2 Series
Your Part Number
2,220 In Stock
Need more?
2,220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 1800+ | CNY3.150 (CNY3.5595) |
| 3600+ | CNY3.140 (CNY3.5482) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKY22W24704F00KSSDCopy
Order Code3296239
Product RangeMKY2 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating-
Humidity Rating-
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKY2 Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.047µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
-
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
-
Operating Temperature Min
-55°C
Product Range
MKY2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
