Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKX2AW34705F00KSSDCopy
Order Code3296228
Product RangeMKX2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWIMA
Manufacturer Part NoMKX2AW34705F00KSSDCopy
Order Code3296228
Product RangeMKX2 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKX2 Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Alternatives for MKX2AW34705F00KSSD
1 Product Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-55°C
Product Range
MKX2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
