Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKS4C046805D00KSSDCopy
Manufacturer Standard Lead Time60 weeks
Order Code1006057
Product RangeMKS4 Series
Your Part Number
393 In Stock
Need more?
393 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.700 (CNY22.261) |
| 10+ | CNY13.830 (CNY15.6279) |
| 100+ | CNY10.870 (CNY12.2831) |
| 500+ | CNY10.480 (CNY11.8424) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2000+ | CNY8.800 (CNY9.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKS4C046805D00KSSDCopy
Manufacturer Standard Lead Time60 weeks
Order Code1006057
Product RangeMKS4 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6.8µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length16.5mm
Product Width26.5mm
Product Height16.5mm
Product RangeMKS4 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for MKS4C046805D00KSSD
1 Product Found
Product Overview
The MKS4 series Film Capacitor with polyethylene-terephthalate (PET) film dielectric and vacuum-deposited electrodes. It has tinned wire terminations and solvent-resistant flame-retardant plastic case with epoxy resin seal. It is suitable for general DC-applications such as by-pass, blocking, coupling and decoupling.
- High volume/capacitance ratio
- Self-healing
- UL94V-0 Flammability rating
Applications
Industrial, Clock & Timing
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
6.8µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
16.5mm
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
26.5mm
Product Range
MKS4 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
